4D Systems SK-28PTU TFT LCD Colour Display Starter Kit / Touch Screen, 2.8in, 240 x 320 pixels
- RS Stock No.:
- 902-8603
- Mfr. Part No.:
- SK-28PTU
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$101.84
(exc. GST)
$112.02
(inc. GST)
- RS Stock No.:
- 902-8603
- Mfr. Part No.:
- SK-28PTU
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Resolution | 240 x 320 pixels | |
| Touch Screen | Yes | |
| Touch Screen Type | Resistive | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Number of Colours | 65,536 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Resolution 240 x 320 pixels | ||
Touch Screen Yes | ||
Touch Screen Type Resistive | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Number of Colours 65,536 | ||
- COO (Country of Origin):
- PH
Related links
- 4D Systems SK-24PTU TFT LCD Colour Display Starter Kit / Touch Screen 240 x 320 pixels
- 4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems SK-32PTU LCD Colour Display Starter Kit Touch Screen 240 x 320 pixel
- 4D Systems uLCD-28PTU TFT LCD Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems SK-gen4-IoD-32T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-28T LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems SK-gen4-IoD-24T LCD Colour Display Touch Screen 240 x 320 pixel

