Legrand Digital Time Switch 230 V, 2-Channel
- RS Stock No.:
- 897-6911
- Mfr. Part No.:
- 0 496 82
- Brand:
- Legrand
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$245.15
(exc. GST)
$269.67
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $245.15 |
5 - 9 | $240.86 |
10 + | $234.63 |
- RS Stock No.:
- 897-6911
- Mfr. Part No.:
- 0 496 82
- Brand:
- Legrand
Related links
- Legrand Digital Time Switch 230 V, 1-Channel
- Legrand Digital Time Switch 230 V ac, 50-Channel
- Muller Digital Time Switch 230 V ac, 2-Channel
- Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel
- Siemens Digital DIN Rail Time Switch 230 V ac, 2-Channel
- Theben / Timeguard Digital Time Switch 230 → 240 V ac, 2-Channel
- Schneider Electric Digital Time Switch 230 V, 1-Channel
- Timeguard Digital Time Switch 230 V ac, 1-Channel