Weidmuller ILB BT ADIO Series Remote I/O Module, Analogue Temperature, 24 V dc

Subtotal (1 unit)*

$576.03

(exc. GST)

$633.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 March 2026
  • Plus 3 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.03

*price indicative

RS Stock No.:
893-6702
Mfr. Part No.:
1315710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Remote I/O Module

Series

ILB BT ADIO

Number of Inputs

4

Input Type

Analogue Temperature

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Communication

Maximum Operating Temperature

+60°C

Dimensions

120 x 11.5 x 76 mm

COO (Country of Origin):
DE

Temperature Modules


Weidmueller “u-remote”, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.


Temperature Modules
2 versions available
- TC-Input, stock no. 893-6702
- RTD-Input, stock no. 893-6711
4-channel inputs
16-bit resolution
High accuracy
Individual channel diagnosis
Automatic 50 and 60 Hz suppression

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Weidmuller Remote I/O System

Related links