- RS Stock No.:
- 893-6711
- Mfr. Part No.:
- 1315700000
- Brand:
- Weidmüller
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$542.70
(exc. GST)
$596.97
(inc. GST)
Units | Per unit |
1 + | $542.70 |
- RS Stock No.:
- 893-6711
- Mfr. Part No.:
- 1315700000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Temperature Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Weidmuller Remote I/O System
Specifications
Attribute | Value |
---|---|
Accessory Type | Remote I/O Module |
Series | Bulletin 2080 |
Input Type | Analogue Temperature |
Number of Inputs | 4 |
Supply Voltage | 24 V dc |
Mounting Type | DIN Rail |
Application | Communication |
Maximum Operating Temperature | +60°C |
Dimensions | 120 x 11.5 x 76 mm |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Weidmuller ILB BT ADIO Series Remote I/O Module 24 V dc