WAGO, 3.5mm Pitch, 734, 12 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination, 734-112/037-000
- RS Stock No.:
- 891-9905
- Mfr. Part No.:
- 734-112/037-000
- Brand:
- WAGO
Bulk discount available
Subtotal (1 unit)*
$36.28
(exc. GST)
$39.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.28 |
| 10 - 99 | $35.25 |
| 100 + | $33.75 |
*price indicative
- RS Stock No.:
- 891-9905
- Mfr. Part No.:
- 734-112/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Series | 734 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 10A | |
| Voltage Rating | 160 V, 320 V | |
| Colour | Light Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Series 734 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 10A | ||
Voltage Rating 160 V, 320 V | ||
Colour Light Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
WAGO Pluggable Terminal Block, 10A Current Rating, 3.5mm Pitch - MCS Mini Series - 734-112/037-000
Link up your cables and PCBs with this pluggable terminal block from WAGO. It has a 12-contact configuration, meaning that it can control 12 circuits simultaneously. The unit has compact dimensions of 13.4 (H) x 53.8 (W) x 18.6mm (D) to maximise space on your board. A rated surge voltage of 2.5kV means it can hold its own against sudden power spikes. The PA housing stands up to wear and impact, giving you long-term performance in harsh industrial environments.
Features & Benefits
• Single-row design to help keep your wiring setup organised
• Screw termination type for convenient and secure installation with just a screwdriver
• Accommodates wires ranging in size between 28 and 14AWG for flexibility
• Light weight of just 9.6g to minimise strain on your setup
• Screw termination type for convenient and secure installation with just a screwdriver
• Accommodates wires ranging in size between 28 and 14AWG for flexibility
• Light weight of just 9.6g to minimise strain on your setup
Applications
• Bottling plants
• Robotics and automation
• Process and packaging industry
• Robotics and automation
• Process and packaging industry
Is this component flame-resistant?
Yes, the block has self-extinguishing properties, so it stops burning in 10 seconds or less. This helps to reduce the spread of flames in the event of a fire for added safety.
Wago PCB Terminal Blocks
Related links
- WAGO 12 Way Pluggable Terminal Block Through Hole 734-312/019-000
- WAGO 734 Pluggable Terminal Block Cable Mount
- WAGO 734 Feed Through Plug Cage Clamp Termination,
- WAGO 734 Pluggable Terminal Block Cable Mount
- WAGO 734 Feed Through Plug Cage Clamp Termination,
- WAGO 2231 Series Snap-in Pluggable Connector Female Push-in 16A, 12-Way
- WAGO 12 Way Plug, 714-112
- WAGO 2734 Series Plug-in Connector Female Push-in 10A, 12-Way
