WAGO Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 714-112

Subtotal (1 pack of 100 units)*

$1,522.00

(exc. GST)

$1,674.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$15.22$1,522.00

*price indicative

RS Stock No.:
240-7905
Mfr. Part No.:
714-112
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in Cage Clamp

Colour

Black

Voltage

160V

Width

42.7mm

Standards/Approvals

RoHS

Depth

23mm

Length

7.8mm

COO (Country of Origin):
DE
The WAGO 1-conductor female plug with 12 pole, terminate both solid and ferruled conductors via push-in termination. It is ultra-low profile of just 7.8 mm for conductor cross-section up to 1.5 mm².

Integrated push-buttons provide convenient, tool-free operation

With coding fingers and test points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy