WAGO 734 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 734-104-1
- RS Stock No.:
- 288-5267
- Mfr. Part No.:
- 734-104-1
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$658.35
(exc. GST)
$724.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $658.35 | $6.584 |
*price indicative
- RS Stock No.:
- 288-5267
- Mfr. Part No.:
- 734-104-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 300V | |
| Series | 734 | |
| Depth | 18.6mm | |
| Width | 16.2mm | |
| Standards/Approvals | CSA | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Light Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 300V | ||
Series 734 | ||
Depth 18.6mm | ||
Width 16.2mm | ||
Standards/Approvals CSA | ||
Length 6.7mm | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector having CAGE CLAMP connection technology. It has nominal cross section of 1.5 mm² and pin spacing of 3.5 mm.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
Related links
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-112/037-000
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-302-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-103-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-102-1
- WAGO 734-xxx/019 Series Pluggable Terminal Block 3.5 mm Pitch 734-312/019-000
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight PCB PCB Header 3.5 mm Pitch, 1 Row
