WAGO 2231 Series Snap-in Pluggable Connector Female Push-in, 12-Pole, 16A, 12-Way

Subtotal (1 pack of 25 units)*

$1,060.90

(exc. GST)

$1,167.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$42.436$1,060.90

*price indicative

RS Stock No.:
278-2818
Mfr. Part No.:
2231-112/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

12

Series

2231

Pitch

5mm

Number of Ways

12

Connector Gender

Female

Colour

Grey

Sub Type

Pluggable Connector

Termination Type

Push-in

Mount Type

Snap-in

Voltage

4kV

Lighting Connector Current

16A

Contact Gender

Female

Number of Rows

1

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL

WAGO 2231 Series Lighting Connector, 12 Pole Format, 16A Current - 2231-112/037-000


This lighting connector is a robust pluggable connector designed specifically for seamless electrical connectivity. Featuring a 12-way female socket configuration, it is suitable for applications demanding efficient power distribution. Its grey polyamide construction ensures durable and reliable performance in various environments, while the push-in termination method simplifies the installation process.

Features & Benefits


• Push-in termination facilitates quick and easy wiring without special tools

• 12 pole design allows for versatile electrical connections

• Rated for 16A current and 320V voltage for high performance

• Integrated test ports simplify testing parallel to conductor entry

• Snap-in mounting ensures secure installation in various fixtures

• Constructed from copper alloy with tin plating for durability

Applications


• Used for efficient electrical distribution in automation systems

• Suitable for connecting multiple circuits in control panels

• Optimal for use in machinery requiring a consistent power supply

• Can be implemented in residential and commercial lighting fixtures

What type of conductors is compatible with this connector?


The connector accommodates solid conductors ranging from 0.2mm² to 2.5mm² as well as fine-stranded conductors within the same size range. It also supports conductors with insulated and uninsulated ferrules.

How is the connector designed for user safety during installation?


The design includes mis-mating protection features preventing incorrect connections, ensuring that safety is prioritised during installation and operation. The locking lever secures the plug-in connection, reducing any risk of loosening.

What temperature range can this connector operate within?


It is designed to function effectively within a temperature range of -60°C to +100°C, making it suitable for both extreme cold and high-temperature environments.

Can this connector be used for live wire connections?


No, it should not be connected or disconnected when live or under load. Proper circuit design should ensure that any contact pins that could be touched are deactivated when un-mated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy