Molex 207129 Hand Ratcheting Crimp Tool for Clik-Mate 2mm Connectors
- RS Stock No.:
- 213-4401
- Mfr. Part No.:
- 638192800
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$748.79
(exc. GST)
$823.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $748.79 |
| 5 + | $732.32 |
*price indicative
- RS Stock No.:
- 213-4401
- Mfr. Part No.:
- 638192800
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Wire Size AWG | 26 → 22AWG | |
| Product Type | Crimp Tool | |
| For Use With | Clik-Mate 2mm Connectors | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | 207129 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Wire Size AWG 26 → 22AWG | ||
Product Type Crimp Tool | ||
For Use With Clik-Mate 2mm Connectors | ||
Operation Hand | ||
Ratcheting Yes | ||
Series 207129 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 26 to 22 AWG, Ratcheting - 638192800
This crimping tool is designed for precision crimping of 2.00mm pitch wire-to-board terminals. As a hand-operated device, it is suitable for wire sizes ranging from 26 to 22 AWG, ensuring compatibility with Clik-Mate connectors. The tool incorporates a ratcheting mechanism to enhance user control, making it ideal for both professionals and DIY enthusiasts in electrical and mechanical fields.
Features & Benefits
• Ratcheting design allows for secure and reliable crimping
• Specifically designed for use with Clik-Mate 2mm connectors
• Manual operation provides full user control and precision
• Robust construction ensures long-lasting performance and durability
• Streamlined design facilitates ease of use in tight spaces
Applications
• Ideal for crimping Clik-Mate connectors in automation projects
• Suitable for electrical installations requiring reliable connections
• Used for mechanical assembly tasks involving 26 to 22 AWG wire
• Used in the production of PCB assemblies
What makes the ratcheting mechanism beneficial for crimping tasks?
The ratcheting mechanism ensures that the crimping process is controlled and precise, preventing insufficient crimping and providing consistent pressure throughout the operation, leading to stronger connections.
Can this tool be used for other types of connectors?
While primarily designed for Clik-Mate 2mm connectors, it may also work with similar connectors, but it is recommended to use this tool exclusively with Molex terminals for optimal performance.
What maintenance is required to keep the crimping tool in good condition?
Regularly inspect the tool for any wear or damage and clean the jaws to remove solder or debris. Proper storage in a dry place will also help prolong its lifespan.
Is the tool suitable for use with both copper and aluminium wires?
Yes, This crimping tool is designed for optimal performance with copper wires, but it may be used with aluminium wires depending on the specific application requirements.
Related links
- Molex 207129 Hand Ratcheting Crimp Tool for Clik-Mate 1.5mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Clik-Mate 1.25mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for 56086 2mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Panel-Mate Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Termi-Mate Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Avikrimp Connectors, 0.35 → 2mm² Wire
- Molex 207129 Hand Ratcheting Crimp Tool for 2mm Crimp Contacts
- Molex 207129 Hand Ratcheting Crimp Tool for CMC-CP Terminals, 1 → 2mm² Wire
