Molex TermiMate Series Right Angle Surface PCB Header, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 123-2530
- Mfr. Part No.:
- 5050710101
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-2530
- Mfr. Part No.:
- 5050710101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | TermiMate | |
| Product Type | PCB Header | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series TermiMate | ||
Product Type PCB Header | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
Molex TermiMate PCB Plug and Receptacle Lighting Connectors
TermiMate™ wire-to-board and board-to-board low profile Terminal style lighting connectors. These TermiMate PCB connectors are designed to minimize shadowing in LED applications and offer space saving and design flexibility. In board to board applications these TermiMate PCB connectors absorb inexact mating tolerances which aids accurate insertion and helps prevent damage to the Terminals. A friction lock is incorporated into these TermiMate connectors which ensures secure mating and prevents accidental disconnection. These TermiMate™ wire-to-board and board-to-board low profile connectors are designed for use in various lighting applications including LED down lights, LED strip lights, datacomms and tablet PC lighting and LCD TV backlighting.
Stock number 888-2009 is a TermiMate™ board to board / wire to board PCB plug
Stock number 888-2018 is a TermiMate™ wire to board crimp receptacle. A hand crimp tool as available for use with this crimp receptacle (see stock number 888-2011)
Molex TermiMate Board to Board and Wire to Board Connectors
Related links
- Molex TermiMate Series Right Angle Surface PCB Header 1 Row, Shrouded
- Molex TermiMate Series Female Crimp Terminal 26AWG Min, 22AWG Max
- Molex EXTreme PowerMass Series Right Angle Through Hole PCB Header 3.2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Lite-Trap Series Straight Surface PCB Header 1 Row, Shrouded
- Molex 202396 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity Iccon Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- Hirose DF60 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
