Molex EXTreme PowerMass Series Right Angle Through Hole PCB Header, 1 Contact(s), 3.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 720-0465
- Mfr. Part No.:
- 75556-5000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.15
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $18.15 |
| 20 - 74 | $17.80 |
| 75 - 299 | $17.18 |
| 300 - 599 | $16.74 |
| 600 + | $16.39 |
*price indicative
- RS Stock No.:
- 720-0465
- Mfr. Part No.:
- 75556-5000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | EXTreme PowerMass | |
| Product Type | PCB Header | |
| Pitch | 3.2mm | |
| Current | 150A | |
| Housing Material | TPE | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 3.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series EXTreme PowerMass | ||
Product Type PCB Header | ||
Pitch 3.2mm | ||
Current 150A | ||
Housing Material TPE | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 3.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
EXTreme PowerMass™ 150 Amp Module
EXTreme PowerMass PCB receptacle power connectors for high capacity board-to-board applications. These EXTreme PowerMass PCB receptacle power connectors offer 350.0A per inch current density and less than 1 mΩ resistance at end-of-life allowing minimum heat generation with maximum current transfer.
Molex EXTreme PowerMass™ Range
Related links
- Molex EXTreme PowerMass Series Straight Through Hole PCB Socket 4 Row, 1.6 mm Pitch
- Molex MX120G Series Right Angle Through Hole PCB Header 3.2 mm Pitch Shrouded
- Weller RTM 032 S 3.2 mm Chisel 17.5 mm Soldering Iron Tip for use with WMRP, WXMP
- TE Connectivity EC Push-On Cable Marker Pre-printed "S" 2 mm Cable, EC0241-000
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header Shrouded
- Molex EXTreme Guardian Series Right Angle Through Hole PCB Header 5 Row, Shrouded
- Molex EXTreme Zpower Series Straight Through Hole PCB Header 3.18 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
