B&R Enclosures Texa FAN Series Filter Fan, 230 V, 230/262m³/h Filtered, IP44, IP54, 250 x 250mm
- RS Stock No.:
- 885-3039
- Mfr. Part No.:
- TX-FAN25BN0A
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$929.33
(exc. GST)
$1,022.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $929.33 |
*price indicative
- RS Stock No.:
- 885-3039
- Mfr. Part No.:
- TX-FAN25BN0A
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Filtered Air Flow | 230/262m³/h | |
| Face Dimensions | 250 x 250mm | |
| Installation Depth | 114mm | |
| Supply Voltage | 230 V | |
| Face Height | 250mm | |
| Face Width | 250mm | |
| IP Rating | IP44, IP54 | |
| Series | Texa FAN | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Filtered Air Flow 230/262m³/h | ||
Face Dimensions 250 x 250mm | ||
Installation Depth 114mm | ||
Supply Voltage 230 V | ||
Face Height 250mm | ||
Face Width 250mm | ||
IP Rating IP44, IP54 | ||
Series Texa FAN | ||
Related links
- B&R Enclosures Texa FAN Series Filter Fan 55/61m³/h Filtered IP54, 150 x 150mm
- B&R Enclosures Texa FIL Series Fan Filter, 250 x 250mm
- B&R Enclosures Texa FIL Series Fan Filter, 150 x 150mm
- Siemens Filter Fan 250m³/h Filtered 250 x 250mm
- Schneider Electric ClimaSys Series Filter Fan dc Operation IP54
- Pfannenberg Fan Filter 250 x 250mm
- Fantech Axial Fan 360mA Max 270 x 197 x 250mm
- STEGO Filter Fan Plus FPO Series Filter Fan AC Operation 727m³/h Unimpeded 322 x
