STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 915MHz STEVAL-IDS001V5
- RS Stock No.:
- 880-1570
- Mfr. Part No.:
- STEVAL-IDS001V5
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-1570
- Mfr. Part No.:
- STEVAL-IDS001V5
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | RF Transceiver | |
| Kit Classification | USB Stick | |
| Featured Device | STM32L | |
| Frequency | 915MHz | |
| Kit Name | SPIRIT1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology RF Transceiver | ||
Kit Classification USB Stick | ||
Featured Device STM32L | ||
Frequency 915MHz | ||
Kit Name SPIRIT1 | ||
RoHS Status: Not Applicable
SPIRIT1 RF Transceiver Chip USB Dongles
The STEVAL-IDS001Vx board is an evaluation/demonstration tool for the SPIRIT1 low-power sub-1GHz ISM band RF devices. SPIRIT1 is fully compatible with the wireless M-Bus protocol.
RF Operating Frequency: 315MHz (STEVAL-IDS001V2), 433MHz (STEVAL-IDS001V3), 868MHz (STEVAL-IDS001V4), 915MHz (STEVAL-IDS001V5)
STM32L151CBU6 32-bit Cortex-M3 core microcontroller
Chip antenna
U.FL socket for external antenna
USB connector for PC GUI interaction and firmware update
Optional JTAG debug connector
USB powered
RS Product Codes
880-1567 STEVAL-IDS001V3 433MHz
880-1561 STEVAL-IDS001V4 868MHz
880-1570 STEVAL-IDS001V5 915MHz
STM32L151CBU6 32-bit Cortex-M3 core microcontroller
Chip antenna
U.FL socket for external antenna
USB connector for PC GUI interaction and firmware update
Optional JTAG debug connector
USB powered
RS Product Codes
880-1567 STEVAL-IDS001V3 433MHz
880-1561 STEVAL-IDS001V4 868MHz
880-1570 STEVAL-IDS001V5 915MHz
Related links
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 433MHz STEVAL-IDS001V3
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 868MHz STEVAL-IDS001V4
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 915MHz STEVAL-IKR002V5 SPIRIT1
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 433MHz STEVAL-IKR002V3 SPIRIT1
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 868MHz STEVAL-IKR002V4 SPIRIT1
- Parallax Inc XBee USB RF Transceiver Adapter Board for XBee Modules 32400
- STMicroelectronics SPSGRF-915 RF Transceiver Evaluation Board 915MHz X-NUCLEO-IDS01A5
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Demonstration Kit 915MHz EZR-LEDK1W-915
