STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 868 MHz STEVAL-IDS001V4
- RS Stock No.:
- 880-1561
- Mfr. Part No.:
- STEVAL-IDS001V4
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.14
(exc. GST)
$122.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $111.14 |
| 5 + | $107.47 |
*price indicative
- RS Stock No.:
- 880-1561
- Mfr. Part No.:
- STEVAL-IDS001V4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | USB Stick | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Transceiver | |
| Featured Device | STM32L | |
| Kit Name | SPIRIT1 | |
| Maximum Frequency | 868MHz | |
| Interface Type | USB, SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification USB Stick | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Transceiver | ||
Featured Device STM32L | ||
Kit Name SPIRIT1 | ||
Maximum Frequency 868MHz | ||
Interface Type USB, SPI | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
SPIRIT1 RF Transceiver Chip USB Dongles
The STEVAL-IDS001Vx board is an evaluation/demonstration tool for the SPIRIT1 low-power sub-1GHz ISM band RF devices. SPIRIT1 is fully compatible with the wireless M-Bus protocol.
RF Operating Frequency: 315MHz (STEVAL-IDS001V2), 433MHz (STEVAL-IDS001V3), 868MHz (STEVAL-IDS001V4), 915MHz (STEVAL-IDS001V5)
STM32L151CBU6 32-bit Cortex-M3 core microcontroller
Chip antenna
U.FL socket for external antenna
USB connector for PC GUI interaction and firmware update
Optional JTAG debug connector
USB powered
RS Product Codes
880-1567 STEVAL-IDS001V3 433MHz
880-1561 STEVAL-IDS001V4 868MHz
880-1570 STEVAL-IDS001V5 915MHz
Related links
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 433MHz STEVAL-IDS001V3
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 915MHz STEVAL-IDS001V5
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 868MHz STEVAL-IKR002V4 SPIRIT1
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 433MHz STEVAL-IKR002V3 SPIRIT1
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 915MHz STEVAL-IKR002V5 SPIRIT1
- Parallax Inc XBee USB RF Transceiver Adapter Board for XBee Modules 32400
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Development Kit 868MHz EZR-LEDK1W-868
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 868MHz EZR-LEDK2W-868
