Teledyne LeCroy FlexRay Decode Oscilloscope Software for Use with HDO4000 Series

Subtotal (1 unit)*

$22,305.39

(exc. GST)

$24,535.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,305.39

*price indicative

RS Stock No.:
878-7635
Distrelec Article No.:
176-26-711
Mfr. Part No.:
HDO4K-AUTO
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64 Bit

Minimum System Requirement

4GB RAM, Intel B810 Celeron Processor 1.6 GHz

Software Name

FlexRay Decode

Number of Licences

1

Languages Available

French, Korean, Japanese, Italian, Chinese, Russian, German, Spanish

Cable Included

Yes

Standards/Approvals

EN 613261:2006, EN 6132621:2006, EN 610102030:2010, UL, CE, EN 610101:2010, EMC 2004/108/EC

RoHS Status: Not Applicable

COO (Country of Origin):
US

Teledyne LeCroy HDO4000 CAN, LIN and FlexRay Trigger and Decode Package HDO4K-AUTO


Teledyne LeCroy option HDO4K-AUTO is a CAN, LIN and FlexRay trigger and decode package. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.

Related links