HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 877-4403
- Mfr. Part No.:
- 21348300481100
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$37.15
(exc. GST)
$40.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.15 |
| 5 - 9 | $36.25 |
| 10 - 49 | $34.69 |
| 50 + | $33.67 |
*price indicative
- RS Stock No.:
- 877-4403
- Mfr. Part No.:
- 21348300481100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
M8 Single Ended Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M8 format with A coding in 3 and 4 ways to a free end. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 cable connector at one end only.
Features and Benefits:
• Suitable for Fast Ethernet
• Cordset available in 1, 5 and 10 metre lengths
• IP67 rated
Available in this range:
• Stock No. 8774327 is a Male, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774320 is a Male, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774324 is a Male, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774333 is a Female, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774336 is a Female, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774330 is a Female, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774349 is a Female, Straight 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774342 is a Female, Straight 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774346 is a Female, Straight 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774355 is a Female, Angled 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774358 is a Female, Angled 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774352 is a Female, Angled 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774361 is a Female, Angled 3 pole connector cable with a free end, 1 Metre
• Stock No. 8774364 is a Female, Angled 3 pole connector cable with a free end, 5 Metres
• Stock No. 8774368 is a Female, Angled 3 pole connector cable with a free end, 10 Metres
• Stock No. 8774377 is a Male, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774370 is a Male, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774374 is a Male, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774383 is a Female, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774386 is a Female, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774380 is a Female, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774399 is a Female, Straight 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774392 is a Female, Straight 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774396 is a Female, Straight 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774406 is a Female, Angled 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774409 is a Female, Angled 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774403 is a Female, Angled 4 pole connector cable with a free end, 10 Metres
• Stock No. 8774412 is a Female, Angled 4 pole connector cable with a free end, 1 Metre
• Stock No. 8774415 is a Female, Angled 4 pole connector cable with a free end, 5 Metres
• Stock No. 8774419 is a Female, Angled 4 pole connector cable with a free end, 10 Metres
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 10 m
