Bahco Polyester Hard Bottom Bag with Shoulder Strap 610mm x 260mm x 260mm
- RS Stock No.:
- 876-6288
- Mfr. Part No.:
- 4750FB2-24A
- Brand:
- Bahco
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$306.87
(exc. GST)
$337.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $306.87 |
- RS Stock No.:
- 876-6288
- Mfr. Part No.:
- 4750FB2-24A
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Bahco Tool Bag with hard bottom
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with large capacity, multiple internal pockets and dividers for an assortment of tools and accessories. This bag also features a comfortable adjustable shoulder strap and padded handle for easy carrying. PVC overmolded zips are easy to use even with gloves.
Bags are available in two sizes:
19" - RS stock number 876-8284
24" - RS stock number 876-6288
Features & Benefits:
Large Capacity 19" or 24" bag
Full access to internal tools due to its wide mouth opening
Combination of Denier 600 & 1680 polyester fabrics
PP hard bottom for isolation and easy cleaning
PVC overmolded zips for easy use even with gloves
Padded shoulder strap with clicking adjustment
Measuring tape, card and phone holder section
Pockets, mini- pockets, elastics & dividers outside and inside the bag that fit the different tools
Spirit level adjustable holder straps
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.
Is this bag lockable?
No, this backpack doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with large capacity, multiple internal pockets and dividers for an assortment of tools and accessories. This bag also features a comfortable adjustable shoulder strap and padded handle for easy carrying. PVC overmolded zips are easy to use even with gloves.
Bags are available in two sizes:
19" - RS stock number 876-8284
24" - RS stock number 876-6288
Features & Benefits:
Large Capacity 19" or 24" bag
Full access to internal tools due to its wide mouth opening
Combination of Denier 600 & 1680 polyester fabrics
PP hard bottom for isolation and easy cleaning
PVC overmolded zips for easy use even with gloves
Padded shoulder strap with clicking adjustment
Measuring tape, card and phone holder section
Pockets, mini- pockets, elastics & dividers outside and inside the bag that fit the different tools
Spirit level adjustable holder straps
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.
Is this bag lockable?
No, this backpack doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
Attribute | Value |
---|---|
Bag Type | Hard Bottom Bag |
Material | Polyester |
Length | 610mm |
Width | 260mm |
Height | 260mm |
Shoulder Strap | Yes |
Lock Type | Zipper |
Related links
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 210mm x 370mm
- Klein Tools 1680d Ballistic Weave Organiser with Shoulder Strap...
- Klein Tools Vinyl Tool Bag with Shoulder Strap 610mm x 254mm x 508mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 190mm x 390mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 220mm x 270mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 300mm x 220mm x 350mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 220mm x 370mm
- Bahco Polyester Wheeled Bag 680mm x 400mm x 400mm