Bahco Polyester Hard Bottom Bag with Shoulder Strap 355 mm x 470mm x 230 mm
- RS Stock No.:
- 876-6281
- Mfr. Part No.:
- 4750FB1-19B
- Brand:
- Bahco
Subtotal (1 unit)*
$359.20
(exc. GST)
$395.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.20 |
*price indicative
- RS Stock No.:
- 876-6281
- Mfr. Part No.:
- 4750FB1-19B
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Bag | |
| Bag Type | Hard Bottom Bag | |
| Material | Polyester | |
| Length | 355mm | |
| Width | 470mm | |
| Height | 230mm | |
| Shoulder Strap | Yes | |
| Colour | Black, Orange | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Bag | ||
Bag Type Hard Bottom Bag | ||
Material Polyester | ||
Length 355mm | ||
Width 470mm | ||
Height 230mm | ||
Shoulder Strap Yes | ||
Colour Black, Orange | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Tool Bag, Polyester, 355mm Length - 4750FB1-19B
This tool bag features a hard bottom, making it an ideal storage solution for isolation and easy cleaning. Constructed with durable polyester, it offers strong protection for your tools. With dimensions of 355mm in length, 470mm in width, and 230mm in height, this spacious bag allows for the convenient organisation and accessibility of essential equipment.
Features & Benefits
• Hard bottom design provides stability and structure
• Durable polyester material ensures longevity
• Shoulder strap included for easy transport
• Zippered closure secures contents
• Roomy interior accommodates a variety of tools
• Heavy-duty construction is suitable for daily use
Applications
• Transporting tools in the electrical sector
• Storing equipment in mechanical workshops
• Carrying tools for automation projects
• Fieldwork for electronics maintenance
Can it hold a large number of tools?
Yes, it has a spacious interior for various tools.
Will it withstand heavy use?
Yes, it is designed for durability.
Is it portable for easy transport?
Yes, it comes with a shoulder strap for convenience.
Can I store small accessories inside?
Yes, the design allows for additional accessories.
Is it suitable for outdoor use?
The durable polyester material can be used in various environments.
Related links
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 470 mm x 220mm x 355 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 285 mm x 220mm x 285 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230 mm x 220mm x 370 mm
- Facom Polypropylene, Polyester Backpack with Shoulder Strap 355 mm x 225mm x 460 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 600 mm x 260mm x 260 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 470 mm x 210mm x 370 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 430 mm x 190mm x 350 mm
- RS PRO Polyester Backpack with Shoulder Strap 340 mm x 220mm x 410 mm
