Bahco Polyester Hard Bottom Bag with Shoulder Strap 470 mm x 230mm x 370 mm
- RS Stock No.:
- 876-6284
- Mfr. Part No.:
- 4750FB2-19A
- Brand:
- Bahco
Subtotal (1 unit)*
$198.20
(exc. GST)
$218.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.20 |
*price indicative
- RS Stock No.:
- 876-6284
- Mfr. Part No.:
- 4750FB2-19A
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Bag Type | Hard Bottom Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 470mm | |
| Width | 230mm | |
| Height | 370mm | |
| Shoulder Strap | Yes | |
| Colour | Black, Orange | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Bag Type Hard Bottom Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 470mm | ||
Width 230mm | ||
Height 370mm | ||
Shoulder Strap Yes | ||
Colour Black, Orange | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Bahco Tool Bag, Polyester, 470mm Length - 4750FB2-19A
This robust tool bag is crafted for heavy-duty storage and organisation. With a height of 370mm, a length of 470mm, and a width of 230mm, it is constructed from durable polyester material. The waterproof base allows for easy cleaning, making it well-suited for a range of challenging environments.
Features & Benefits
• Constructed from Denier 600 & 1680 polyester for increased durability
• Waterproof hard bottom isolates contents from moisture
• Internal tool panel allows for efficient tool distribution
• Multiple pockets and elastics accommodate a variety of tools
• Soft grip handle ensures comfortable handling
• Padded shoulder strap provides comfortable carrying
Applications
• Ideal for construction professionals
• Suitable for electricians and automation technicians
• Useful for mechanical service providers
• Enhances organisation during fieldwork
• Facilitates quick access to essential tools
Can it accommodate large tools securely?
Yes, it has dedicated pockets for larger tools.
Will it keep my tools dry in wet conditions?
Yes, the waterproof hard bottom isolates them from moisture.
Is it easy to carry over long distances?
Yes, it features a padded shoulder strap for comfort.
Does it have compartments for smaller items?
Yes, there are mini-pockets and elastics for organisation.
Can it withstand heavy use on job sites?
Yes, it is made from resistant materials for durability.
Related links
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 470 mm x 220mm x 355 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 600 mm x 260mm x 260 mm
- Outils Oceans Polypropylene Polyethylene tool backpack with Shoulder Strap 120 mm x 60mm x 370 mm
- Outils Oceans Polyethylene Polypropylene tool backpack with Shoulder Strap 100 mm x 100mm x 370 mm
- Outils Oceans Polyethylene Polyester tool backpack with Shoulder Strap 100 mm x 100mm x 370 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 355 mm x 220mm x 230 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 285 mm x 220mm x 285 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 430 mm x 190mm x 350 mm
