Hirose DF64 Series Right Angle Surface Mount PCB Header, 2 Contact(s), 4.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 873-5142
- Mfr. Part No.:
- DF64-2P-4.5H(21)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$12.10
(exc. GST)
$13.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.21 | $12.10 |
| 500 - 990 | $1.15 | $11.50 |
| 1000 - 2490 | $1.075 | $10.75 |
| 2500 - 4990 | $0.98 | $9.80 |
| 5000 + | $0.931 | $9.31 |
*price indicative
- RS Stock No.:
- 873-5142
- Mfr. Part No.:
- DF64-2P-4.5H(21)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF64 | |
| Pitch | 4.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 5A | |
| Series Number | 64 | |
| Voltage Rating | 350 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF64 | ||
Pitch 4.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Current Rating 5A | ||
Series Number 64 | ||
Voltage Rating 350 V ac/dc | ||
- COO (Country of Origin):
- MY
Hirose 4.5mm DF64 Series Two Piece Board to Board, Wire to Board Connector System
Hirose 4.5mm DF64 series 2-piece horizontal mating plug and recepacle connector system for board to board and board-to-wire applications, comprising of PCB mount receptacles, PCB headers and cable mount crimp plug housings. This 4.5mm DF64 series connector system utilizies a board-to-board floating structure and a two point, stress free contact structure that absorbs the movement and mislaignment between PCBs and provides a reliable connection. The wide effective mating width and length of the DF64 connector system increases dimensional tolerances in both the X and Y directions on the PCB. The DF64 connector system also utilizes a stress free side locking system that provides a tactile click on mating completion in wire to board applications, a visual check is also possible. The 4.5mm DF64 series headers and cable mounting plugs both share and mate with a common receptactle connector which simplifies the PCB layout. Typical applications for the DF64 series 2-piece connection system includes lighting, automotive headlamps, medical devices and FA controllers.
Stock numbers 873-5142 and 873-5158 are right angle PCB SMT mount pin headers
Stock numbers 873-5145 and 873-5151 are right angle PCB SMT mount receptacles
Stock numbers 873-5133 and 873-5149 are cable mount plug housings
The cable mount plug housings require crimp contacts purchasing separately, see stock number 873-5136 typically
Stock numbers 873-5142 and 873-5158 are right angle PCB SMT mount pin headers
Stock numbers 873-5145 and 873-5151 are right angle PCB SMT mount receptacles
Stock numbers 873-5133 and 873-5149 are cable mount plug housings
The cable mount plug housings require crimp contacts purchasing separately, see stock number 873-5136 typically
4.5mm Board to Board, Wire to Board - Hirose DF64 Series
Related links
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose 4.5mm Pitch 1 Row
- Hirose DF64 Series Male Crimp Terminal Contact 18AWG Max
- Hirose 4.5mm Pitch 1 Row
- Hirose DF3 Series Right Angle Surface Mount PCB Header 2.0mm Pitch Shrouded
