Hirose, DF64 Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 873-5133
- Mfr. Part No.:
- DF64-2P-4.5C
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-5133
- Mfr. Part No.:
- DF64-2P-4.5C
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 4.5mm | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Series | DF64 | |
| Body Orientation | Straight | |
| Length | 18.4mm | |
| Width | 4.55mm | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 4.5mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Series DF64 | ||
Body Orientation Straight | ||
Length 18.4mm | ||
Width 4.55mm | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Hirose 4.5mm Pitch 1 Row
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose DF64 Series Right Angle Surface Mount PCB Header 4.5mm Pitch Shrouded
- Hirose DF64 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose DF64 Series Male Crimp Terminal Contact 18AWG Max
- Hirose 2 mm Pitch 1 Row Right Angle
- JST 2mm Pitch 1 Row
