Hirose DF64 Series Male Crimp Terminal Contact, 22AWG Min, 18AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$19.40

(exc. GST)

$21.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 - 400$0.194$19.40
500 - 900$0.174$17.40
1000 - 4900$0.152$15.20
5000 - 9900$0.125$12.50
10000 +$0.112$11.20

*price indicative

Packaging Options:
RS Stock No.:
873-5136
Mfr. Part No.:
DF64-1822PCF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Male

For Use With

DF64 Connector Housing

Series

DF64

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-55°C

Maximum Current

5A

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MY

Hirose 4.5mm DF64 Series Crimp Contacts


Crimp plug contacts for use in DF64 series cable mount crimp plug housings. These DF64 contacts have a wire size range of 18-22 AWG and are tin plated. A hand crimping tool is available, see stock number 867-0824


4.5mm Board to Board, Wire to Board - Hirose DF64 Series

Related links