Faulhaber Brushless DC Motor, 8.8 W, 12 V dc, 16 mNm, 14500 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 873-4748
- Mfr. Part No.:
- 2232S012BX4 SC
- Brand:
- Faulhaber
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-4748
- Mfr. Part No.:
- 2232S012BX4 SC
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 8.8 W | |
| Output Speed | 14500 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 16 mNm | |
| Dimensions | 22 (Dia.) x 61.8 mm | |
| Current Rating | 1 A, 1.4 A | |
| Length | 61.8mm | |
| Series | 2232 | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushless | ||
Power Rating 8.8 W | ||
Output Speed 14500 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 16 mNm | ||
Dimensions 22 (Dia.) x 61.8 mm | ||
Current Rating 1 A, 1.4 A | ||
Length 61.8mm | ||
Series 2232 | ||
- COO (Country of Origin):
- DE
Faulhaber Series Brushless DC Motors
Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
Related links
- Faulhaber Brushless DC Motor 12 V dc 4450 rpm, 3mm Shaft Diameter
- Faulhaber Brushless DC Motor 24 V dc 4870 rpm, 3mm Shaft Diameter
- Faulhaber Brushless DC Motor 24 V dc 73 mNm 5mm Shaft Diameter
- Faulhaber Brushless DC Motor 24 V dc 6000 rpm, 5mm Shaft Diameter
- Faulhaber Brushless DC Motor 12 V dc 3.7 mNm 1.5mm Shaft Diameter
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Faulhaber Brushed DC Motor 12 V dc 4450 rpm, 3mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 12 V dc 30 mNm 3mm Shaft Diameter
