Faulhaber Brushless DC Motor, 8.8 W, 12 V dc, 14.7 mNm, 4450 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 873-4818
- Mfr. Part No.:
- 2232S012BX4
- Brand:
- Faulhaber
Subtotal (1 unit)*
$463.62
(exc. GST)
$509.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.62 |
*price indicative
- RS Stock No.:
- 873-4818
- Mfr. Part No.:
- 2232S012BX4
- Brand:
- Faulhaber
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 8.8 W | |
| Output Speed | 4450 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 14.7 mNm | |
| Dimensions | 22 (Dia.) x 46 mm | |
| Current Rating | 1 A | |
| Length | 46mm | |
| Series | 2232 | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushless | ||
Power Rating 8.8 W | ||
Output Speed 4450 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 14.7 mNm | ||
Dimensions 22 (Dia.) x 46 mm | ||
Current Rating 1 A | ||
Length 46mm | ||
Series 2232 | ||
- COO (Country of Origin):
- DE
Faulhaber Series Brushless DC Motors
Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
Related links
- Faulhaber Brushless DC Motor 12 V dc 14500 rpm, 3mm Shaft Diameter
- Faulhaber Brushed DC Motor 12 V dc 4450 rpm, 3mm Shaft Diameter
- Faulhaber Brushless DC Motor 24 V dc 4870 rpm, 3mm Shaft Diameter
- Faulhaber Brushless DC Motor 12 V dc 3.7 mNm 1.5mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 14.7 mNm 3mm Shaft Diameter
- Faulhaber Brushless DC Motor 24 V dc 6000 rpm, 5mm Shaft Diameter
- Faulhaber Brushless DC Motor 24 V dc 73 mNm 5mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed DC Motor 12 V dc 4700 rpm, 5mm Shaft Diameter
