Phoenix Contact Nut Driver, 256 mm Overall
- RS Stock No.:
- 855-6450
- Mfr. Part No.:
- 1212070
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-6450
- Mfr. Part No.:
- 1212070
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Bit Driver | |
| Overall Length | 256 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Bit Driver | ||
Overall Length 256 mm | ||
- COO (Country of Origin):
- CZ
Bit screwdriver, with 1/4" quick-action chuck, handle length 119 mm, 2-component handle, with non-slip grip, suitable for bits according to DIN 3126-C 6.3 and E 6.3/ISO 1173, magnetic
Related links
- Phoenix Contact Magnetic Screwdriver, 256 mm Overall
- Phoenix Contact 1212716 Pliers, 256 mm Overall
- Phoenix Contact 1212845 Pliers, 256 mm Overall
- SAM Single Ended Open Spanner Metric, 256 mm Overall
- SAM 106C Series Ratchet Spanner Metric Double Ended, 256 mm Overall
- SAM 106C Series Ratchet Spanner Metric Double Ended, 256 mm Overall
- Wera Adjustable Spanner 19 → 24mm Jaw Capacity, Soft Grip Handle
- Facom 181EF.25CPEPB Water Pump Pliers Lock Grip Tip, 63mm Jaw
