Phoenix Contact SAC-4P-100.0-PUR/0.25 Data Cable, 4 Cores, 0.25 mm² 24 AWG, Unscreened, 100 m, Black Polypropylene
- RS Stock No.:
- 853-0962
- Mfr. Part No.:
- 1501692
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$678.44
(exc. GST)
$746.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.44 |
*price indicative
- RS Stock No.:
- 853-0962
- Mfr. Part No.:
- 1501692
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Series | SAC-4P-100.0-PUR/0.25 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.4 mm | |
| Cable Length | 100m | |
| Voltage | 300 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25 mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Series SAC-4P-100.0-PUR/0.25 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.4 mm | ||
Cable Length 100m | ||
Voltage 300 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
Cable CSA 0.25 mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-4P-100.0-PUR/0.25 Series Data Cable, 4 Cores, 100m Length - 1501692
This data cable is a versatile solution designed to ensure reliable connectivity in various automation and control applications. The 100m length and 4-core configuration make it ideal for transmitting signals while maintaining performance across different environments. Constructed with a halogen-free PUR sheath, it offers enhanced durability and resistance to oil, making it suitable for industrial use.
Features & Benefits
• Halogen-free material ensures safer operation in the event of fire
• Copper conductor enhances signal quality and reduces resistance
• Flexible design allows for easy installation in confined spaces
• Suitable for a wide temperature range from -40 °C to +80 °C
• Resistant to oil, acids, and solvents for longevity
• Equipped with twisted pair construction for reduced interference
Applications
• Used for sensor and actuator interconnections in control systems
• Suitable for wiring in robotics and automation environments
• Ideal for requiring flexible cable routing and movement
• Utilised in harsh chemical environments due to oil resistance
What is the significance of the halogen-free feature in the cable?
The halogen-free feature ensures that, in the event of combustion, the cable does not produce harmful gases, enhancing safety in environments such as factories or workshops.
How does the twisted pair design benefit signal transmission?
The twisted pair construction minimises electromagnetic interference, ensuring clearer signal transmission and reducing the likelihood of signal degradation over distances.
What performance can I expect in varying temperature conditions?
This cable can operate reliably across temperatures from -40 °C to +80 °C, making it suitable for both extreme cold and high-temperature environments without loss of functionality.
What makes this cable suitable for industrial applications?
The flexible yet robust design, combined with resistance to oil and other chemicals, makes it ideal for rugged industrial settings where durability and reliability are paramount.
Related links
- Phoenix Contact SAC-4P-100.0-PUR/SH-0.25 Data Cable 0.25 mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-3P-100.0-PUR/SH-0.25 Data Cable 0.25 mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-8P-100.0-PUR/SH-0.25 Data Cable 0.25 mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-4P-100.0-PVC/0.25 Data Cable 0.25 mm² 24 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact SAC-4P-100.0-PVC/0.34 Data Cable 0.34 mm² 22 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact SAC-4P-100.0-186/0.75 Data Cable 0.75 mm² 18 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact SAC-3P-100.0-PUR/0.5 Data Cable 0.5 mm² 20 AWG 100 m, Black Polypropylene Sheath
- Lapp UNITRONIC BUS HEAT Data Cable 0.25 mm² CSA 24 AWG 100 m, Black Polypropylene Sheath
