Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory, 150mm Width, 12 mm Depth
- RS Stock No.:
- 852-536
- Brand:
- Legrand
Bulk discount available
Subtotal (1 pack of 2 units)*
$128.87
(exc. GST)
$141.756
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $64.435 | $128.87 |
| 100 + | $63.295 | $126.59 |
*price indicative
- RS Stock No.:
- 852-536
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Light Duty 90° Flat Bend | |
| Material | Stainless Steel | |
| Depth | 12mm | |
| Width | 150mm | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Light Duty 90° Flat Bend | ||
Material Stainless Steel | ||
Depth 12mm | ||
Width 150mm | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stainless Steel 90° Bend
75 mm (852-520) or 150 mm (852-536) width
1mm thick 316 stainless steel
M6 x 12 bolts and nuts available in bags of 100
Approvals
-
Related links
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Stainless Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
