- RS Stock No.:
- 832-9006
- Mfr. Part No.:
- Z2.803.6210.0 - WST 20 / TS 35
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 832-9006
- Mfr. Part No.:
- Z2.803.6210.0 - WST 20 / TS 35
- Brand:
- Wieland
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Shield Connection Terminals
Shield connection terminal blocks for mounting on busbars.
832-8955 - for cable diameter 3 - 8mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
Grounding/Earthing and Shielding
Specifications
Attribute | Value |
---|---|
Number of Levels | Single |
Series | WST |
Termination Method | Spring Clamp |
Related links
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Wieland WST Series End Stop for Use with DIN Rail Terminal Blocks
- Phoenix Contact, WST 4 Warning Cover
- Phoenix Contact, WST 1.5 Warning Cover
- Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable...
- Phoenix Contact, WST 6 Warning Cover