- RS Stock No.:
- 832-8977
- Mfr. Part No.:
- Z2.803.4210.0 - WST 20 / C
- Brand:
- Wieland
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.255
(exc. GST)
$15.681
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $14.255 | $28.51 |
*price indicative |
- RS Stock No.:
- 832-8977
- Mfr. Part No.:
- Z2.803.4210.0 - WST 20 / C
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Shield Connection Terminals
Shield connection terminal blocks for mounting on busbars.
832-8955 - for cable diameter 3 - 8mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Grounding/Earthing and Shielding
Specifications
Attribute | Value |
---|---|
Number of Levels | Single |
Series | WST |
Termination Method | Spring Clamp |
Pitch | 24mm |
Related links
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Wieland WST Series End Stop for Use with DIN Rail Terminal Blocks
- Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable...
- Phoenix Contact, WST 4 Warning Cover
- Phoenix Contact, WST 1.5 Warning Cover
- Phoenix Contact, WST 6 Warning Cover