- RS Stock No.:
- 832-8955
- Mfr. Part No.:
- Z2.803.3010.0
- Brand:
- Wieland
216 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$10.985
(exc. GST)
$12.083
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $10.985 | $21.97 |
*price indicative |
- RS Stock No.:
- 832-8955
- Mfr. Part No.:
- Z2.803.3010.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Shield Connection Terminals
Shield connection terminal blocks for mounting on busbars.
832-8955 - for cable diameter 3 - 8mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
Grounding/Earthing and Shielding
Specifications
Attribute | Value |
---|---|
Number of Levels | Single |
Series | WST |
Termination Method | Spring Clamp |
Pitch | 13mm |
Related links
- Phoenix Contact STTB 2.5-2DIO/O-UL/UR-UL Series Grey DIN Rail...
- Weidmuller Z Series Green Single-Level, Clamp Termination
- Phoenix Contact ST 4-FSI/C-LED 24 Series Black Fused DIN Rail...
- Phoenix Contact ST 2.5-QUATTRO/4P Series Grey DIN Rail Terminal...
- Entrelec ZK4 Series Green 4mm² Spring Clamp Termination
- Phoenix Contact MSDBV 2.5-NS 35 BU Series Blue Feed Through...
- Phoenix Contact SP 2.5/2 Series Grey DIN Rail Terminal Block...
- RS PRO Blue DIN Rail Terminal Block Double-Level, Spring Clamp Termination