Wurth Elektronik Crimp Pre-Crimped Lead Crimp, 15 mm, Black
- RS Stock No.:
- 828-1162
- Mfr. Part No.:
- 649500116015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.55
(exc. GST)
$11.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $2.11 | $10.55 |
| 100 - 370 | $2.046 | $10.23 |
| 375 - 1495 | $1.986 | $9.93 |
| 1500 - 2995 | $1.926 | $9.63 |
| 3000 + | $1.868 | $9.34 |
*price indicative
- RS Stock No.:
- 828-1162
- Mfr. Part No.:
- 649500116015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC4 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 15mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Wire Size | 16 AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC4 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 15mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
Wire Size 16 AWG | ||
Wurth WR-MPC4 Series 4.20mm Pre-crimped Cable Assemblies
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
4.20mm Wurth WR-MPC4 Series
Related links
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Pre-Stripped Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
