Wurth Elektronik Crimp Pre-Crimped Lead Crimp, 15 mm, Black
- RS Stock No.:
- 163-5366
- Mfr. Part No.:
- 649500116015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$18.94
(exc. GST)
$20.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $1.894 | $18.94 | - |
| 50 + | $1.705 | $17.05 | 9% |
*price indicative
- RS Stock No.:
- 163-5366
- Mfr. Part No.:
- 649500116015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pre-Crimped Lead | |
| Series | WR-MPC4 | |
| Cable Length | 15mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pre-Crimped Lead | ||
Series WR-MPC4 | ||
Cable Length 15mm | ||
Jacket Colour Black | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
Wire Size 16AWG | ||
Wurth WR-MPC4 Series 4.20mm Pre-crimped Cable Assemblies
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
4.20mm Wurth WR-MPC4 Series
Related links
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Pre-Stripped Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
