Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact, 300 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $13.60

View bulk pricing options

Subtotal (1 bag of 10 units)*

$27.27

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$2.727$27.27-
50 +$2.455$24.55$13.60

*price indicative

RS Stock No.:
163-5359
Mfr. Part No.:
624124122030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pre-Crimped Lead

Series

WR-WTB

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Crimp Contact

Connector Type B

Crimp Contact

Standards/Approvals

RoHS

Wire Size

22AWG

COO (Country of Origin):
FR

Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies


WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.

Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm

Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm

Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm

2.0mm Wurth WR-WTB Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy