Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 75 mm, Black
- RS Stock No.:
- 230-5850
- Mfr. Part No.:
- 217511-1101
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.36
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.472 | $7.36 |
| 25 + | $1.372 | $6.86 |
*price indicative
- RS Stock No.:
- 230-5850
- Mfr. Part No.:
- 217511-1101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | LINK250 | |
| Voltage | 250V | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Terminal | |
| Connector Type B | Crimp Terminal | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2021)4569-DC (8 July 2021) | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series LINK250 | ||
Voltage 250V | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Terminal | ||
Connector Type B Crimp Terminal | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2021)4569-DC (8 July 2021) | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 75 mm. It has 26 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
- RS Stock No. 2305829
- Mfr. Part No. 217510-1121
Each (In a Pack of 5)
$1.882
- RS Stock No. 0795774
- Mfr. Part No. 79758-2145
1 Bag of 300
$603.21
- RS Stock No. 0795771
- Mfr. Part No. 79758-1005
1 Tube of 200
$611.51
- RS Stock No. 0795772
- Mfr. Part No. 79758-1095
1 Bag of 200
$520.33
Related links
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black










