DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode, 200 W, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.20$10.00
750 - 1450$0.199$9.95
1500 +$0.198$9.90

*price indicative

Packaging Options:
RS Stock No.:
827-0402
Mfr. Part No.:
DESD32VS2SO-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

34V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

32V

Pin Count

3

Peak Pulse Power Dissipation Pppm

200W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

50V

Maximum Peak Pulse Current Ippm

4A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3mm

Series

DESD

Height

1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Automotive Transient Voltage Suppressor, Diodes Inc


A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.

RS Product Codes

823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array

751-4969 SM05-7 Dual Uni-Directional 300W TVS Array

122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)

790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array

122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)

827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector

823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array

827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode

Transient Voltage Suppressors, Diodes Inc


Standards

AEC-Q101

Related links