3M Grey Coverall, L
- RS Stock No.:
- 824-5412
- Mfr. Part No.:
- 4570L
- Brand:
- 3M
Subtotal (1 unit)**
$56.98
(exc. GST)
$62.68
(inc. GST)
32 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $56.98 |
**price indicative
- RS Stock No.:
- 824-5412
- Mfr. Part No.:
- 4570L
- Brand:
- 3M
- COO (Country of Origin):
- CN
3M Protective Coverall 4570
The 3M™ Protective Coverall 4570 provides advanced protection against hazardous particles and certain liquid splashes, sprays and jets. The chemical coveralls have been certified to Type 3/4/5/6 levels of protection.
Design
The coverall has a number of design features including an enlarged zip and thumb looks, an integrated double closing storm flap system and chin flap. All these features are offered without compromising the level of protection. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination.
Protection
The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6), low pressure liquid sprays (Type 4) and high pressure liquid jets (Type 3). It also has certification to offer protection against radioactive particles (EN 1073-2) and (EN14126). The suit lastly passes the ASTM F1670 and F1671 for helping to protect against biological contaminants.
Features and Benefits
• Protective coverall helps protect against a range of chemical jets and sprays
• Heavy duty fabric with a soft anti-static treated inner layer
• Two storm flaps create a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 3/4/5/6 levels of protection
• Heavy duty fabric with a soft anti-static treated inner layer
• Two storm flaps create a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 3/4/5/6 levels of protection
Typical Applications
• Chemical Mixing and handling
• Decontaminating
• Chemical Spills
• Pesticide Spraying
• Tank Cleaning
• Decontaminating
• Chemical Spills
• Pesticide Spraying
• Tank Cleaning
Size Alternatives
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
Type 3 / Type 4 (EN 14605), Type 5 (EN ISO 13982-1), Type 6 (EN 13034, EN ISO 17491-3), EN1073-2, EN 14126, EN 1149, CE, Category III
3M 4570 Series Disposable overalls, Unisex, Anti-Static - 4570L
This disposable overall is part of the 3M 4570 range, specifically designed for protection in hazardous environments. With a size of L, it offers a comfortable fit for individuals ranging from 174cm to 181cm in height and a chest size of 100cm to 108cm. This unisex protective clothing combines low lint construction with advanced anti-static properties.
Features & Benefits
• Soft laminate material reduces noise during movement
• Excellent mechanical strength ensures lasting durability
• Elasticated waist, wrists and ankles provide superior comfort
• Thumb loops secure fit, ideal for overhead tasks
• Three-panel hood promotes compatibility with other PPE
• Taped seams offer additional protection against hazardous substances
• Excellent mechanical strength ensures lasting durability
• Elasticated waist, wrists and ankles provide superior comfort
• Thumb loops secure fit, ideal for overhead tasks
• Three-panel hood promotes compatibility with other PPE
• Taped seams offer additional protection against hazardous substances
Applications
• Suitable for asbestos handling and removal
• Ideal for paint spraying and surface preparation
• Utilised in pharmaceutical manufacturing processes
• Effective during tank cleaning operations
• Appropriate for agriculture and chemical handling tasks
• Ideal for paint spraying and surface preparation
• Utilised in pharmaceutical manufacturing processes
• Effective during tank cleaning operations
• Appropriate for agriculture and chemical handling tasks
What are the main protective features of this overall?
This overall provides protection against hazardous dusts, light liquid splashes, and low-pressure liquid sprays. It is designed to withstand exposure to biological contaminants as well as radioactive particulates, ensuring safety in various work scenarios.
How should this overall be stored for optimal shelf life?
To maintain optimal performance, it should be stored in dry, clean conditions, away from direct sunlight, high temperatures, and solvent vapours. The suitable temperature range is between -20°C to +25°C with less than 80% humidity.
What measures should be taken for disposal after use?
Contaminated garments should be handled carefully and disposed of in accordance with local regulations. If damaged or heavily contaminated, they should be replaced immediately to ensure ongoing safety.
Can this overall accommodate any specific personal protective equipment (PPE)?
Yes, the three-panel hood is designed to improve compatibility with additional PPE, allowing for a secure fit while ensuring full protection during various tasks.
Is there a limitation on the type of chemicals it can resist?
While it is highly protective, it does not offer protection against radiation or contact with heavy oils, sparks, or flames. A risk assessment should be conducted to determine the compatibility of chemicals with the suit material.
Limited Life Workwear: 3M
Attribute | Value |
---|---|
Size | L |
Material Properties | Anti-Static, Low Lint |
Colour | Grey |
Style | Coverall |
Gender | Unisex |
Length | 174 → 181cm |
Chest Size | 100 to 108cm |
Material | Laminate |
Hooded | No |
Series | 4570 |