Elka Gb Orange Reusable Coverall, L
- RS Stock No.:
- 253-8308
- Mfr. Part No.:
- 078000E/OR/L
- Brand:
- Elka Gb
Subtotal (1 unit)*
$238.23
(exc. GST)
$262.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.23 |
*price indicative
- RS Stock No.:
- 253-8308
- Mfr. Part No.:
- 078000E/OR/L
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | L | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 TYPE 4-B, EN343 41X, EN 14605 Type 4 | |
| Material | Polyurethane, 100% Polyamide | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Closure Type | YKK Zip | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size L | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 TYPE 4-B, EN343 41X, EN 14605 Type 4 | ||
Material Polyurethane, 100% Polyamide | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Closure Type YKK Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU coverall has fixed hood with adjustable cord and YKK zipper with storm fap, elasticated sleeves with size L and orange color.
Press button in leg
Reinforcement under arm and in crotch
