- RS Stock No.:
- 824-5416
- Mfr. Part No.:
- 4570XL
- Brand:
- 3M
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.49
(exc. GST)
$56.64
(inc. GST)
Units | Per unit |
1 + | $51.49 |
- RS Stock No.:
- 824-5416
- Mfr. Part No.:
- 4570XL
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3M Protective Coverall 4570
The 3M™ Protective Coverall 4570 provides advanced protection against hazardous particles and certain liquid splashes, sprays and jets. The chemical coveralls have been certified to Type 3/4/5/6 levels of protection.
Design
The coverall has a number of design features including an enlarged zip and thumb looks, an integrated double closing storm flap system and chin flap. All these features are offered without compromising the level of protection. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination.
Protection
The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6), low pressure liquid sprays (Type 4) and high pressure liquid jets (Type 3). It also has certification to offer protection against radioactive particles (EN 1073-2) and (EN14126). The suit lastly passes the ASTM F1670 and F1671 for helping to protect against biological contaminants.
Features and Benefits
• Protective coverall helps protect against a range of chemical jets and sprays
• Heavy duty fabric with a soft anti-static treated inner layer
• Two storm flaps create a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 3/4/5/6 levels of protection
• Heavy duty fabric with a soft anti-static treated inner layer
• Two storm flaps create a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 3/4/5/6 levels of protection
Typical Applications
• Chemical Mixing and handling
• Decontaminating
• Chemical Spills
• Pesticide Spraying
• Tank Cleaning
• Decontaminating
• Chemical Spills
• Pesticide Spraying
• Tank Cleaning
Size Alternatives
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
Type 3 / Type 4 (EN 14605), Type 5 (EN ISO 13982-1), Type 6 (EN 13034, EN ISO 17491-3), EN1073-2, EN 14126, EN 1149, CE, Category III
Limited Life Workwear: 3M
Specifications
Attribute | Value |
---|---|
Size | XL |
Material Properties | Anti-Static, Low Lint |
Colour | Grey |
Style | Coverall |
Gender | Men |
Length | 179 → 187cm |
Chest Size | 108 to 115cm |
Material | Laminate |