TE Connectivity Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 20A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-2642
Mfr. Part No.:
1437664-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Pitch

9.53mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

1

Wire Size

22 → 12 AWG

Material

Polyamide

Current Rating

20A

Dimensions

30.07 x 16.51 x 16mm

Depth

16mm

Length

30.07mm

Maximum Operating Temperature

+105°C

Width

16.51mm

Minimum Operating Temperature

-40°C

Related links