TE Connectivity Dual Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 2%

View bulk pricing options

Subtotal (1 bag of 300 units)*

$825.00

(exc. GST)

$906.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
300 - 300$2.75$825.00-
600 - 2700$2.681$804.302%
3000 +$2.413$723.9012%

*price indicative

RS Stock No.:
164-5790
Mfr. Part No.:
3-1437664-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Dual Barrier Strip

Number of Contacts

3

Pitch

9.53mm

Current

20A

Orientation

Vertical

Housing Material

Polyamide

Contact Material

Copper Alloy

Contact Plating

Tin

Fixing Centres

9.53 mm

Number of Rows

1

Screw Size

6-32

Wire Size

12AWG, 22AWG

Termination Type - Top

Screw

Minimum Operating Temperature

-40°C

Termination Type - Bottom

Screw

Maximum Operating Temperature

105°C

Voltage

300V

Standards/Approvals

No

Series

Buchanan NC6

Length

30.12mm

TE Connectivity Single Row 9.53mm Centreline Dual-Barrier Barrier Strips


A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which have a binding combo head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy