JST SPH to SPH Crimped Wire, 300mm, 0.14mm²
- RS Stock No.:
- 820-1412
- Mfr. Part No.:
- 01SPHSPH-26L-300
- Brand:
- JST
2260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.765
(exc. GST)
$1.941
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.765 | $17.65 |
250 - 490 | $1.735 | $17.35 |
500 + | $1.703 | $17.03 |
*price indicative
- RS Stock No.:
- 820-1412
- Mfr. Part No.:
- 01SPHSPH-26L-300
- Brand:
- JST
Related links
- JST Female SPH to Female SPH Crimped Wire, 300mm, 0.14mm²
- JST SPH to SPH Crimped Wire, 150mm, 0.14mm²
- JST Female SXH to Female SXH Crimped Wire, 300mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 300mm, 0.14mm², Blue
- JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm², Blue
- JST SJN to SJN Crimped Wire, 300mm, 0.14mm²
- JST Female SZE to Female SZE Crimped Wire, 300mm, 0.14mm²