JST Female SPH to Female SPH Crimped Wire, 300mm, 0.14mm²
- RS Stock No.:
- 166-7247
- Mfr. Part No.:
- 01SPHSPH-26L-300
- Brand:
- JST
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$1.707
(exc. GST)
$1.878
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $1.707 | $1,707.00 |
2000 - 3000 | $1.665 | $1,665.00 |
4000 + | $1.639 | $1,639.00 |
*price indicative
- RS Stock No.:
- 166-7247
- Mfr. Part No.:
- 01SPHSPH-26L-300
- Brand:
- JST
Related links
- JST SPH to SPH Crimped Wire, 300mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 300mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm²
- JST Female SXH to Female SXH Crimped Wire, 300mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 300mm, 0.14mm², Blue
- JST SPH to SPH Crimped Wire, 150mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm², Blue
- JST Female SZE to Female SZE Crimped Wire, 300mm, 0.14mm²