JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm²
- RS Stock No.:
- 166-7248
- Mfr. Part No.:
- 01SPHSPH-26L-150
- Brand:
- JST
380 In Global stock for delivery within 10 working day(s)
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.893
(exc. GST)
$0.982
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.893 | $893.00 |
2000 - 3000 | $0.871 | $871.00 |
4000 + | $0.858 | $858.00 |
*price indicative
- RS Stock No.:
- 166-7248
- Mfr. Part No.:
- 01SPHSPH-26L-150
- Brand:
- JST
Related links
- JST SPH to SPH Crimped Wire, 150mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 300mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 150mm, 0.14mm², Blue
- JST SPH to SPH Crimped Wire, 300mm, 0.14mm²
- JST Female SXH to Female SXH Crimped Wire, 150mm, 0.14mm²
- JST Female SPH to Female SPH Crimped Wire, 300mm, 0.14mm², Blue
- JST Female SZE to Female SZE Crimped Wire, 150mm, 0.14mm², Blue
- JST SJN to SJN Crimped Wire, 150mm, 0.14mm²