- RS Stock No.:
- 820-1396
- Mfr. Part No.:
- 01SZESZE-26L150
- Brand:
- JST
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.82
(exc. GST)
$0.90
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.82 | $8.20 |
250 - 490 | $0.799 | $7.99 |
500 + | $0.787 | $7.87 |
*price indicative |
- RS Stock No.:
- 820-1396
- Mfr. Part No.:
- 01SZESZE-26L150
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ZE Series 1.5mm Contacts and Cable Assemblies
820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
Specifications
Attribute | Value |
---|---|
Series | ZE |
Crimp Terminal 1 | SZE |
Crimp Terminal 2 | SZE |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.14mm² |
Cable Length | 150mm |
Contact Plating | Tin |
Sheath Colour | Blue |
Related links
- JST Hand Crimp Tool for SZE Contacts, SZPD Contacts
- JST SPH to SPH Crimped Wire 0.14mm²
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Red
- Molex Female SL to Female SL Crimped Wire 22AWG, Black
- JST Female SZE to Female SZE Crimped Wire 0.14mm²
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.08mm², Red