Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.94

(exc. GST)

$5.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 162$4.94
163 - 324$4.90
325 +$4.82

*price indicative

RS Stock No.:
818-3289
Mfr. Part No.:
685119136923
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

HDMI Connector

Number of Contacts

19

Current

500mA

Size

Miniature

Contact Material

Phosphor Bronze

Contact Plating

Gold

Connector Gender

Female

Mount Type

Through Hole

Orientation

Right Angle

Voltage

40V

Housing Material

Tin Plated Brass

Minimum Operating Temperature

-25°C

Termination Type

Solder

Colour

Black

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

685119

HDMI PCB Mount Connectors


From Wurth Elektronik, this HDMI socket is for mounting on printed circuit boards. This horizontal SMT HDMI Connector has a flammability rating of UL94 V-0

Available in this Range:


]• 818-3285 is a standard size PCB HDMI Socket with an M3 threaded tab

• 818-3289 is a miniature size PCB HDMI Socket

Wurth HDMI


Related links