Recently searched

    Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tray of 90 units)**

    $446.31

    (exc. GST)

    $490.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    90 - 90$4.959$446.31
    180 - 270$4.835$435.15
    360 +$4.76$428.40

    **price indicative

    RS Stock No.:
    163-5382
    Mfr. Part No.:
    685119135725
    Brand:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Gender

    Female

    Number of Contacts

    19

    Size

    Standard

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Body Orientation

    Right Angle

    Termination Method

    Solder

    Current Rating

    500mA

    Voltage Rating

    40 V

    Housing Material

    Brass Tin Plated

    Colour

    Black

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Series Number

    685119

    Series

    HDMI

    Related links