Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V dc
- RS Stock No.:
- 163-5381
- Mfr. Part No.:
- 685119134923
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $30.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$612.75
(exc. GST)
$674.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $2.451 | $612.75 | - |
| 500 - 2250 | $2.39 | $597.50 | $30.50 |
| 2500 + | $2.151 | $537.75 | $750.00 |
*price indicative
- RS Stock No.:
- 163-5381
- Mfr. Part No.:
- 685119134923
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Size | Standard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Voltage | 40V dc | |
| Housing Material | Tin Plated Brass | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 685119 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Size Standard | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Voltage 40V dc | ||
Housing Material Tin Plated Brass | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 685119 | ||
- COO (Country of Origin):
- CN
HDMI PCB Mount Connectors
From Wurth Elektronik, this HDMI socket is for mounting on printed circuit boards. This horizontal SMT HDMI Connector has a flammability rating of UL94 V-0
Available in this Range:
]• 818-3285 is a standard size PCB HDMI Socket with an M3 threaded tab
• 818-3289 is a miniature size PCB HDMI Socket
Wurth HDMI
Related links
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V dc
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
