Legrand Black 2 Gang Light Switch Cover
- RS Stock No.:
- 194-6550
- Mfr. Part No.:
- 079181L
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$155.63
(exc. GST)
$171.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $15.563 | $155.63 |
*price indicative
- RS Stock No.:
- 194-6550
- Mfr. Part No.:
- 079181L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | ABS | |
| Number of Gangs | 2 | |
| Height | 45mm | |
| Depth | 8.5mm | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material ABS | ||
Number of Gangs 2 | ||
Height 45mm | ||
Depth 8.5mm | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Mosaic shutter 2 modules - matt black
The Legrand Pre-fitted shutters adapter plug with 2 modules for fixing a printed circuit and clip fixing. The mechanisms are mounted flush or surface. The products made from antimicrobial material based on Ag + silver ions. This technology allows the elimination of bacteria, fungi and viruses without creating effects of habituation or resistance (destruction physical and not chemical).
Protection against solid and liquid bodies: IP 41
Impact protection: IK 04
Related links
- Legrand Black 2 Gang Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- ABB Black 2 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Legrand 2 Gang Light Switch Cover
- Legrand Black 2 Gang Frame
