- RS Stock No.:
- 813-4378
- Mfr. Part No.:
- 101-033-300
- Brand:
- Van Damme
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.27
(exc. GST)
$47.60
(inc. GST)
Units | Per unit |
1 - 24 | $43.27 |
25 - 49 | $42.95 |
50 + | $42.21 |
- RS Stock No.:
- 813-4378
- Mfr. Part No.:
- 101-033-300
- Brand:
- Van Damme
Technical data sheets
Legislation and Compliance
Product Details
Van Damme Mic Cable Balanced Jack To XLR
Ideal for microphone and line level analogue use
Flexible, rugged assembly for on stage use
Hand wired using 3% silver solder
Female type (813-4378) contact low resistance and high signal integrity
Flexible, rugged assembly for on stage use
Hand wired using 3% silver solder
Female type (813-4378) contact low resistance and high signal integrity
Van Damme Microphone Cable Balanced Jack To XLR
Specifications
Attribute | Value |
---|---|
Connector 1 | 6.35mm Stereo Jack |
Connector 2 | 3 Pin XLR |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 3m |
Sheath Colour | Black |