Thomas & Betts Cable Tie, Non-Releasable, 180.34 mm x 4.57mm, Natural Polyamide 66
- RS Stock No.:
- 812-5699
- Mfr. Part No.:
- 7TAG009510R0018 TY46M
- Brand:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$836.27
(exc. GST)
$919.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $836.27 | $0.836 |
| 15 - 49 | $826.03 | $0.826 |
| 50 + | $789.91 | $0.79 |
*price indicative
- RS Stock No.:
- 812-5699
- Mfr. Part No.:
- 7TAG009510R0018 TY46M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 180.34mm | |
| Width | 4.57mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 222.4N | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 44.45mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 180.34mm | ||
Width 4.57mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 222.4N | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 44.45mm | ||
Standards/Approvals UL 94 V-2 | ||
Ty-Rap® Special Cable Ties with Identification Tag and Locking Barb
These Ty-Rap® special cable ties have an identification tag and locking stainless steel barb. Four versions (those up to 3 straps) are Mil-specified: MS-3368-2, TY48M 812-5687 1000-off, TY548M 812-5696 100-off; MS-3368-1, TY46M 812-5699 1000-off, TY546M 812-5693 100-off; MS-3368-3, TY46MD 812-5703 500-off, TY546MD 812-5706 50-off; MS-3368-4, TY46MT 812-5700 500-off, TY546MT 812-5719 100-off. The largest (4 strap) versions are TY46MF 812-5712 250-off and TY546MF 812-5716 50-off.
Identification ties with incorporated label for durable marking and tying
Label forms on to the bundle
Easy installation - all edges rounded and surfaces smoothed
Moulding Polyamide 6.6
Colour natural
Locking barb in 316 grade stainless steel
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Related links
- Thomas & Betts Cable Tie 289.56 mm x 4.57 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.57 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.57 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 198.12 mm x 4.57 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 360.43 mm x 4.57 mm, Blue Fluoropolymer
- Thomas & Betts Cable Tie 185.67 mm x 4.57 mm, Blue Fluoropolymer
- Thomas & Betts Cable Tie 185.67 mm x 4.57 mm, Black Nylon 12
- Thomas & Betts Cable Tie 91.95 mm x 2.29 mm, Natural Polyamide 66
